NBX-10952 | |
---|---|
DigiKey Part Number | 377-2063-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10952 |
Description | SHT MTL SCREW PAN PHIL M5 100PK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M5 Pan Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | M5 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | - | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.86000 | ¥73.86 |
10 | ¥61.54800 | ¥615.48 |
100 | ¥55.39360 | ¥5,539.36 |
250 | ¥54.40456 | ¥13,601.14 |