NBF-32012 | |
---|---|
DigiKey Part Number | NBF-32012-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32012 |
Description | BOX ABS GRAY 7.87"L X 5.9"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 7.870" L x 5.900" W (199.90mm x 149.86mm) X 3.930" (99.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 5.900" W (199.90mm x 149.86mm) | |
Height | 3.930" (99.82mm) | |
Area (L x W) | 46.3in² (299cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.37000 | ¥145.37 |
25 | ¥128.57920 | ¥3,214.48 |