DPX-287141 | |
---|---|
DigiKey Part Number | 377-DPX-287141-ND |
Manufacturer | |
Manufacturer Product Number | DPX-287141 |
Description | BASE INTERNAL MOUNTING PANELS FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base Mounting Panel | |
For Use With/Related Products | DPH-28714, DPS-28714 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.63000 | ¥276.63 |
5 | ¥260.34200 | ¥1,301.71 |
10 | ¥244.06100 | ¥2,440.61 |
25 | ¥227.79160 | ¥5,694.79 |
50 | ¥223.72480 | ¥11,186.24 |
100 | ¥219.65700 | ¥21,965.70 |
250 | ¥216.40288 | ¥54,100.72 |