DPH-28714-C | |
---|---|
DigiKey Part Number | 377-DPH-28714-C-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28714-C |
Description | ENCLOSURE PLAS 13.24"L X 11.24"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray, Clear Cover/Door Hinged Door, Cover Included 13.240" L x 11.240" W (336.30mm x 285.50mm) X 7.220" (183.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.240" L x 11.240" W (336.30mm x 285.50mm) | |
Height | 7.220" (183.39mm) | |
Area (L x W) | 149in² (961cm²) | |
Design | Hinged Door, Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.180" (4.57mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,057.38000 | ¥1,057.38 |
5 | ¥986.90600 | ¥4,934.53 |
10 | ¥969.27500 | ¥9,692.75 |
25 | ¥951.65320 | ¥23,791.33 |
50 | ¥937.55660 | ¥46,877.83 |