CU-789 | |
---|---|
DigiKey Part Number | 377-1938-ND |
Manufacturer | |
Manufacturer Product Number | CU-789 |
Description | BOX ABS BLACK 3.05"L X 2.05"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.047" L x 2.047" W (77.39mm x 51.99mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.047" L x 2.047" W (77.39mm x 51.99mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 6.24in² (40.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.075 lb (34.02 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥29.32800 | ¥293.28 |
50 | ¥24.43980 | ¥1,221.99 |