CU-712-A | |
---|---|
DigiKey Part Number | 377-1970-ND |
Manufacturer | |
Manufacturer Product Number | CU-712-A |
Description | BOX ALUM NATURAL 15"L X 7"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural L Shaped Panel 15.000" L x 7.000" W (381.00mm x 177.80mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.000" L x 7.000" W (381.00mm x 177.80mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | L Shaped Panel | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.28000 | ¥357.28 |
10 | ¥298.32300 | ¥2,983.23 |
50 | ¥275.93820 | ¥13,796.91 |