BPA-1516 | |
---|---|
DigiKey Part Number | 377-2067-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1516 |
Description | PLATE ALUMINUM BOTTOM 7" X 15" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 14.812" L x 6.812" W x 0.156" H (376.22mm x 173.02mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 14.812" L x 6.812" W x 0.156" H (376.22mm x 173.02mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.91000 | ¥96.91 |
10 | ¥81.18700 | ¥811.87 |
100 | ¥74.91700 | ¥7,491.70 |