CH-14402 | |
---|---|
DigiKey Part Number | 377-1207-ND |
Manufacturer | |
Manufacturer Product Number | CH-14402 |
Description | RACK SMALL MNT CHASSIS ALUMINUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 16.120" L x 17.000" W x 1.750" H (409.45mm x 431.80mm x 44.45mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 16.120" L x 17.000" W x 1.750" H (409.45mm x 431.80mm x 44.45mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.47000 | ¥664.47 |
10 | ¥554.53600 | ¥5,545.36 |
50 | ¥490.92600 | ¥24,546.30 |