C-14442 | |
---|---|
DigiKey Part Number | 377-1422-ND |
Manufacturer | |
Manufacturer Product Number | C-14442 |
Description | COVER SMALL RACK MOUNT SOLID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Cover 17.000" L x 16.000" W x 0.050" H (431.80mm x 406.40mm x 1.27mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Cover | |
Size / Dimension | 17.000" L x 16.000" W x 0.050" H (431.80mm x 406.40mm x 1.27mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.21000 | ¥256.21 |
10 | ¥214.10100 | ¥2,141.01 |
50 | ¥181.18920 | ¥9,059.46 |