BPA-1514 | |
---|---|
DigiKey Part Number | BPA-1514-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1514 |
Description | PLATE ALUMINUM BOTTOM 6" X 14" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 13.812" L x 9.812" W x 0.156" H (350.82mm x 249.22mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 13.812" L x 9.812" W x 0.156" H (350.82mm x 249.22mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.66000 | ¥92.66 |
10 | ¥77.78600 | ¥777.86 |
100 | ¥71.72900 | ¥7,172.90 |