AC-1414 | |
---|---|
DigiKey Part Number | AC-1414-ND |
Manufacturer | |
Manufacturer Product Number | AC-1414 |
Description | CHASSIS ALUM NATURAL 14"L X 6"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 14.000" L x 6.000" W (355.60mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 14.000" L x 6.000" W (355.60mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.10000 | ¥257.10 |
10 | ¥214.54500 | ¥2,145.45 |
50 | ¥193.26740 | ¥9,663.37 |
100 | ¥190.05380 | ¥19,005.38 |