HSML-C170-T0000 | |
---|---|
DigiKey Part Number | 516-HSML-C170-T0000TR-ND - Tape & Reel (TR) 516-HSML-C170-T0000CT-ND - Cut Tape (CT) 516-HSML-C170-T0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C170-T0000 |
Description | LED ORANGE 2SMD TOP MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.12600 | ¥51.26 |
100 | ¥3.35970 | ¥335.97 |
1,000 | ¥2.65212 | ¥2,652.12 |
2,000 | ¥2.47530 | ¥4,950.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.47530 | ¥9,901.20 |
8,000 | ¥2.38691 | ¥19,095.28 |
12,000 | ¥2.35154 | ¥28,218.48 |
28,000 | ¥2.29850 | ¥64,358.00 |