HSM9-C191 | |
---|---|
DigiKey Part Number | 516-HSM9-C191TR-ND - Tape & Reel (TR) 516-HSM9-C191CT-ND - Cut Tape (CT) 516-HSM9-C191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C191 |
Description | CHIP,TOP MT, ALGAAS,940NM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 70mA 0.75mW/sr @ 70mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.75mW/sr @ 70mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.03900 | ¥70.39 |
100 | ¥5.21040 | ¥521.04 |
500 | ¥4.78772 | ¥2,393.86 |
1,000 | ¥3.94278 | ¥3,942.78 |
2,000 | ¥3.74564 | ¥7,491.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.74566 | ¥14,982.64 |
8,000 | ¥3.66117 | ¥29,289.36 |
12,000 | ¥3.57668 | ¥42,920.16 |