HLMP-Y301-F0000 | |
---|---|
DigiKey Part Number | 516-HLMP-Y301-F0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y301-F0000 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.53360 | ¥153.36 |
500 | ¥1.06078 | ¥530.39 |
1,000 | ¥0.88404 | ¥884.04 |
2,000 | ¥0.79563 | ¥1,591.26 |
6,000 | ¥0.75144 | ¥4,508.64 |
10,000 | ¥0.68513 | ¥6,851.30 |
26,000 | ¥0.64093 | ¥16,664.18 |