HLMP-P156-HK031 | |
---|---|
DigiKey Part Number | 516-4090-2-ND - Tape & Reel (TR) 516-4090-1-ND - Cut Tape (CT) 516-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P156-HK031 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 0.5mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥12.64100 | ¥126.41 |
100 | ¥9.72620 | ¥972.62 |
500 | ¥8.79212 | ¥4,396.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.55577 | ¥11,333.66 |
3,000 | ¥7.14363 | ¥21,430.89 |
7,500 | ¥6.97877 | ¥52,340.78 |
10,500 | ¥6.86888 | ¥72,123.24 |