KW DELPS2.RA-MINI-FK0PM0-S4W5-0.5-S | |
---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MINI-FK0PM0-S4W5-0.5-STR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-MINI-FK0PM0-S4W5-0.5-SCT-ND - Cut Tape (CT) 475-KWDELPS2.RA-MINI-FK0PM0-S4W5-0.5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MINI-FK0PM0-S4W5-0.5-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.625V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.625V | |
Current - Test | 0.5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.26100 | ¥22.61 |
100 | ¥1.01410 | ¥101.41 |
500 | ¥0.91588 | ¥457.94 |
1,000 | ¥0.75241 | ¥752.41 |
2,000 | ¥0.65423 | ¥1,308.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58882 | ¥2,944.10 |
10,000 | ¥0.52340 | ¥5,234.00 |
25,000 | ¥0.49068 | ¥12,267.00 |
50,000 | ¥0.44161 | ¥22,080.50 |
125,000 | ¥0.42526 | ¥53,157.50 |