HLMP-C625-P0000 | |
---|---|
DigiKey Part Number | 516-HLMP-C625-P0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C625-P0000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.17100 | ¥31.71 |
100 | ¥1.82510 | ¥182.51 |
1,000 | ¥1.42848 | ¥1,428.48 |
2,000 | ¥1.30943 | ¥2,618.86 |
6,000 | ¥1.19039 | ¥7,142.34 |
10,000 | ¥1.11103 | ¥11,110.30 |
26,000 | ¥1.07135 | ¥27,855.10 |