HLMP-6305-L0021 | |
---|---|
DigiKey Part Number | 516-2107-2-ND - Tape & Reel (TR) 516-2107-1-ND - Cut Tape (CT) 516-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6305-L0021 |
Description | LED RED CLEAR YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.95500 | ¥99.55 |
100 | ¥7.66380 | ¥766.38 |
500 | ¥6.92764 | ¥3,463.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.95346 | ¥8,930.19 |
3,000 | ¥5.62871 | ¥16,886.13 |
7,500 | ¥5.49881 | ¥41,241.07 |
10,500 | ¥5.41222 | ¥56,828.31 |