HLMP-6505-L0021 | |
---|---|
DigiKey Part Number | 516-HLMP-6505-L0021TR-ND - Tape & Reel (TR) 516-HLMP-6505-L0021CT-ND - Cut Tape (CT) 516-HLMP-6505-L0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6505-L0021 |
Description | LED GREEN CLEAR YOKE LEAD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥10.37100 | ¥103.71 |
100 | ¥7.67570 | ¥767.57 |
500 | ¥7.05328 | ¥3,526.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.80854 | ¥8,712.81 |
3,000 | ¥5.51811 | ¥16,554.33 |
7,500 | ¥5.39364 | ¥40,452.30 |
10,500 | ¥5.26917 | ¥55,326.28 |