HLMP-6300-F0011 | |
---|---|
DigiKey Part Number | 516-2106-2-ND - Tape & Reel (TR) 516-2106-1-ND - Cut Tape (CT) 516-2106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6300-F0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥12.13100 | ¥121.31 |
100 | ¥9.33520 | ¥933.52 |
500 | ¥8.43848 | ¥4,219.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.25188 | ¥10,877.82 |
3,000 | ¥6.85632 | ¥20,568.96 |
7,500 | ¥6.69810 | ¥50,235.75 |
10,500 | ¥6.59261 | ¥69,222.40 |