HLMP-1719-A0002 | |
---|---|
DigiKey Part Number | 516-3192-2-ND - Tape & Reel (TR) 516-3192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1719-A0002 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.58800 | ¥35.88 |
100 | ¥2.37610 | ¥237.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.83437 | ¥3,301.87 |
3,600 | ¥1.65757 | ¥5,967.25 |
5,400 | ¥1.54706 | ¥8,354.12 |
12,600 | ¥1.49182 | ¥18,796.93 |
45,000 | ¥1.46971 | ¥66,136.95 |