HFBR-2316TZ | |
---|---|
DigiKey Part Number | 516-2052-5-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2316TZ |
Description | FIBER OPTIC RECEIVER 155MBPS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 155Mbps -45dBm 4.75V ~ 5.25V 15 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2316TZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 155Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -45dBm | |
Current - Supply | 15 mA | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.27000 | ¥558.27 |
15 | ¥462.53400 | ¥6,938.01 |
105 | ¥446.30495 | ¥46,862.02 |