HFBR-0410Z | |
---|---|
DigiKey Part Number | 516-2313-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0410Z |
Description | KIT EVAL FIBER OPTICS 5MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HFBR-1412Z, HFBR-2412Z Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1412Z, HFBR-2412Z | |
Primary Attributes | 820nm, 5MBd | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.87000 | ¥634.87 |
10 | ¥545.26800 | ¥5,452.68 |
100 | ¥518.00720 | ¥51,800.72 |