HEDS-9930PRGEVB | |
---|---|
DigiKey Part Number | 516-HEDS-9930PRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9930PRGEVB |
Description | AEDR-9930 SPI PROG KIT |
Customer Reference | |
Detailed Description | AEDR-9930 - Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AEDR-9930 | |
Note | - | |
Base Product Number |