HEDS-9930EPRGEVB | |
---|---|
DigiKey Part Number | 516-HEDS-9930EPRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9930EPRGEVB |
Description | AEDR-9930E ROTARY SPI PROG KIT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AEDR-9930 - Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AEDR-9930 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,607.92000 | ¥2,607.92 |