HCPL-4562-500E

DigiKey Part Number
516-3751-2-ND - Tape & Reel (TR)
516-3751-1-ND - Cut Tape (CT)
516-3751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-4562-500E
Description
OPTOISO 3.75KV TRANS W/BASE 8SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
12 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.37000¥31.37
10¥22.15400¥221.54
100¥18.14330¥1,814.33
500¥15.29488¥7,647.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.02905¥14,029.05
2,000¥13.44893¥26,897.86
5,000¥13.18523¥65,926.15
Manufacturers Standard Package