HCPL-2430-300E | |
---|---|
DigiKey Part Number | 516-1657-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2430-300E |
Description | OPTOISO 3.75KV PUSH PULL 8DIP GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2430-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 40MBd | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.30000 | ¥112.30 |
50 | ¥84.73680 | ¥4,236.84 |
100 | ¥71.17900 | ¥7,117.90 |
500 | ¥65.36858 | ¥32,684.29 |
1,000 | ¥61.73702 | ¥61,737.02 |