BCM53134OKFBG | |
---|---|
DigiKey Part Number | 1704-1016-ND |
Manufacturer | |
Manufacturer Product Number | BCM53134OKFBG |
Description | IC ETHERNET SWITCH 256FBGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch Interface 256-FBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 256-FBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.35000 | ¥102.35 |
10 | ¥92.62900 | ¥926.29 |
25 | ¥85.31840 | ¥2,132.96 |
80 | ¥78.00400 | ¥6,240.32 |
230 | ¥73.12896 | ¥16,819.66 |
440 | ¥68.25375 | ¥30,031.65 |
945 | ¥64.84107 | ¥61,274.81 |