ASSR-V621-302E | |
---|---|
DigiKey Part Number | 516-ASSR-V621-302E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-V621-302E |
Description | OPTOISO 3.75KV 2CH PHVOLT 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 280µs, 30µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 20µA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
10 | ¥35.12700 | ¥351.27 |
25 | ¥31.22320 | ¥780.58 |
50 | ¥29.66080 | ¥1,483.04 |
100 | ¥28.10080 | ¥2,810.08 |
250 | ¥24.97792 | ¥6,244.48 |
500 | ¥23.41694 | ¥11,708.47 |
1,000 | ¥21.85586 | ¥21,855.86 |