ASMT-UBB5-NS8Q2

DigiKey Part Number
516-ASMT-UBB5-NS8Q2TR-ND - Tape & Reel (TR)
516-ASMT-UBB5-NS8Q2CT-ND - Cut Tape (CT)
516-ASMT-UBB5-NS8Q2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UBB5-NS8Q2
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥4.65900¥46.59
100¥3.05360¥305.36
1,000¥2.41103¥2,411.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.25027¥4,500.54
6,000¥2.16991¥13,019.46
10,000¥2.13777¥21,377.70
Manufacturers Standard Package