AMRX-1500-1BWA | |
---|---|
DigiKey Part Number | AMRX-1500-1BWA-ND |
Manufacturer | |
Manufacturer Product Number | AMRX-1500-1BWA |
Description | SWITCH NAVIGATION SCROLL WHEEL |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Part Status | Obsolete | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Scroll Wheel | |
Switch Function | 360° Rotational, 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 2.4 ~ 3.3VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Card Edge | |
Operating Temperature | -25°C ~ 80°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - | |
Operating Force | 200gf |