AMMP-6545-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: ¥179.88000
Datasheet

AMMP-6545-BLKG

DigiKey Part Number
516-2660-ND
Manufacturer
Manufacturer Product Number
AMMP-6545-BLKG
Description
IC MIXER 18-40GHZ 8SMD
Customer Reference
Detailed Description
RF Mixer IC DBS, LMDS, VSAT 18GHz ~ 40GHz 8-SMD (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
DBS, LMDS, VSAT
Frequency
18GHz ~ 40GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-QFN
Supplier Device Package
8-SMD (5x5)
Base Product Number