MAMX-011009-TR1000 | |
---|---|
DigiKey Part Number | 1465-1332-2-ND - Tape & Reel (TR) 1465-1332-1-ND - Cut Tape (CT) 1465-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011009-TR1000 |
Description | IC MIXER 14-32GHZ 6TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 14GHz ~ 32GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 14GHz ~ 32GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.88000 | ¥179.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥121.16128 | ¥121,161.28 |