AFBR-2531CZ | |
---|---|
DigiKey Part Number | 516-3608-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2531CZ |
Description | FIBER OPTIC RECEIVER 5MBD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Optical 5MBd -26dBm 3.135V ~ 3.465V, 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Power - Minimum Receivable | -26dBm | |
Current - Supply | 10 mA | |
Applications | Optical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |
10 | ¥134.66800 | ¥1,346.68 |
200 | ¥113.11890 | ¥22,623.78 |
600 | ¥103.88458 | ¥62,330.75 |