AFBR-1531CZ | |
---|---|
DigiKey Part Number | 516-4026-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1531CZ |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.3V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Capacitance | 30 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.70000 | ¥158.70 |
10 | ¥119.69900 | ¥1,196.99 |
200 | ¥100.54795 | ¥20,109.59 |
600 | ¥92.33992 | ¥55,403.95 |