AFBR-2408Z | |
---|---|
DigiKey Part Number | 516-3603-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2408Z |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Optical 50MBd -24dBm 3.135V ~ 5.25V 30 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 50MBd | |
Voltage - Supply | 3.135V ~ 5.25V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 30 mA | |
Applications | Optical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.18000 | ¥275.18 |
60 | ¥215.45617 | ¥12,927.37 |
120 | ¥188.19992 | ¥22,583.99 |