AEMD-CE3L-XZC02 | |
---|---|
DigiKey Part Number | 516-AEMD-CE3L-XZC02TR-ND - Tape & Reel (TR) 516-AEMD-CE3L-XZC02CT-ND - Cut Tape (CT) 516-AEMD-CE3L-XZC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CE3L-XZC02 |
Description | LED CYAN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 501nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.53200 | ¥75.32 |
100 | ¥5.57510 | ¥557.51 |
500 | ¥5.12334 | ¥2,561.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.66615 | ¥3,666.15 |