AEMD-CE3L-XZ002 | |
---|---|
DigiKey Part Number | 516-4391-2-ND - Tape & Reel (TR) 516-4391-1-ND - Cut Tape (CT) 516-4391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CE3L-XZ002 |
Description | LED CYAN ROUND SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.78400 | ¥67.84 |
100 | ¥5.01830 | ¥501.83 |
500 | ¥4.61106 | ¥2,305.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.79732 | ¥3,797.32 |
2,000 | ¥3.60749 | ¥7,214.98 |
5,000 | ¥3.52610 | ¥17,630.50 |
10,000 | ¥3.44474 | ¥34,447.40 |
25,000 | ¥3.39049 | ¥84,762.25 |