BXFN-40G-13H-9C-00-0-3 | |
---|---|
DigiKey Part Number | 976-BXFN-40G-13H-9C-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-40G-13H-9C-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-40G-13H-9C-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-40G-13H-9C-00-0-3 |
Description | LED NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 113lm (Typ) | |
Flux @ 25°C, Current - Test | 130lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 87 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.02900 | ¥10.29 |
100 | ¥0.47690 | ¥47.69 |
500 | ¥0.44052 | ¥220.26 |
1,000 | ¥0.34505 | ¥345.05 |
2,000 | ¥0.33770 | ¥675.40 |
5,000 | ¥0.29364 | ¥1,468.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.26427 | ¥4,492.59 |
34,000 | ¥0.23491 | ¥7,986.94 |
51,000 | ¥0.21289 | ¥10,857.39 |
119,000 | ¥0.19820 | ¥23,585.80 |