BXEP-50E-1C5-36A-00-00-0 | |
---|---|
DigiKey Part Number | 976-1641-2-ND - Tape & Reel (TR) 976-1641-1-ND - Cut Tape (CT) 976-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEP-50E-1C5-36A-00-00-0 |
Description | LED 5050 COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Cool 5000K 36.1V 125mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 547lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 125mA | |
Voltage - Forward (Vf) (Typ) | 36.1V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 19°C/W | |
Base Product Number |