BXEB-L1120Z-30S4000-C-C3 | |
---|---|
DigiKey Part Number | 976-BXEB-L1120Z-30S4000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-30S4000-C-C3 |
Description | LED MOD EB SER WH LNR STR 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4940lm (Typ) | |
Current - Test | 960mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 40.6V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 1.92A | |
CRI (Color Rendering Index) | 98 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 1120.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.00000 | ¥114.00 |
10 | ¥86.50000 | ¥865.00 |