LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥57.13000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1235lm (Typ) | 480mA | 25°C | 20.3V | 127 lm/W | 960mA | 98 (Typ) | 120° | - | 280.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
124 In Stock | 1 : ¥162.12000 Bulk | Bulk | Active | LED Module | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 5380lm (Typ) | 960mA | 25°C | 40.6V | 138 lm/W | 1.92A | 98 (Typ) | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
81 In Stock | 1 : ¥40.98000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2390lm (Typ) | 700mA | 25°C | 19.5V | 175 lm/W | 1.4A | 80 | 120° | With Connector | 560.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
71 In Stock | 1 : ¥159.99000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 9920lm | 1.4A | 25°C | 38.4V | 185 lm/W | 2.8A | 80 | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat |