THT-43-777-10 | |
---|---|
DigiKey Part Number | 2267-THT-43-777-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-43-777-10 |
Description | LABEL, 0.25 IN H X 1.25 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A8500, i5100, i7100, THT 3" Core Printers, R6300 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 1.250" (31.75mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,623.52000 | ¥11,623.52 |