THT-36-423-10 | |
---|---|
DigiKey Part Number | 2267-THT-36-423-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-36-423-10 |
Description | LABEL 0.2"H X 0.5"W WHT 1=10KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.200" (5.08mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.45000 | ¥839.45 |
10 | ¥783.47000 | ¥7,834.70 |
25 | ¥755.48920 | ¥18,887.23 |
50 | ¥744.29600 | ¥37,214.80 |
100 | ¥727.50690 | ¥72,750.69 |