THT-11-423-10 | |
---|---|
DigiKey Part Number | 2267-THT-11-423-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-11-423-10 |
Description | LABEL 0.25"HX0.25"W WH 1=10KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.55000 | ¥478.55 |
10 | ¥433.68300 | ¥4,336.83 |
25 | ¥418.72320 | ¥10,468.08 |
50 | ¥403.76960 | ¥20,188.48 |
100 | ¥397.78800 | ¥39,778.80 |