M71-ADAPT-BK | |
---|---|
DigiKey Part Number | 2267-M71-ADAPT-BK-ND |
Manufacturer | |
Manufacturer Product Number | M71-ADAPT-BK |
Description | BMP71 MEDIA ADAPTER 1=3PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Roll Adapter | |
Specifications | - | |
For Use With/Related Products | BMP®71 Label Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.42000 | ¥232.42 |
10 | ¥211.32000 | ¥2,113.20 |
25 | ¥204.27640 | ¥5,106.91 |
50 | ¥197.23080 | ¥9,861.54 |
100 | ¥190.18750 | ¥19,018.75 |
250 | ¥187.36976 | ¥46,842.44 |
500 | ¥181.32996 | ¥90,664.98 |