M7-23-427 | |
---|---|
DigiKey Part Number | 2267-M7-23-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-23-427 |
Description | LBL 4X1 LAM VINYL WT/CL 1=100PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R4300 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.94000 | ¥474.94 |
10 | ¥430.43200 | ¥4,304.32 |
25 | ¥415.59000 | ¥10,389.75 |
50 | ¥400.74680 | ¥20,037.34 |
100 | ¥394.81030 | ¥39,481.03 |