M6-250-1-342-WT | |
---|---|
DigiKey Part Number | 2267-M6-250-1-342-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-1-342-WT |
Description | SLEEVE 0.25DIA WT 1" RL/100 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.44" H (25.4mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.44" H (25.4mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥939.69000 | ¥939.69 |
5 | ¥880.97800 | ¥4,404.89 |
10 | ¥822.24500 | ¥8,222.45 |
25 | ¥781.13000 | ¥19,528.25 |
50 | ¥763.51020 | ¥38,175.51 |
100 | ¥755.95060 | ¥75,595.06 |