M6-094-1-342-WT | |
---|---|
DigiKey Part Number | 2267-M6-094-1-342-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-094-1-342-WT |
Description | SLEEVE 0.094DIA WT 1" RL/100PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.18" H (25.4mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.18" H (25.4mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.11000 | ¥674.11 |
5 | ¥631.97400 | ¥3,159.87 |
10 | ¥589.83300 | ¥5,898.33 |
25 | ¥560.34560 | ¥14,008.64 |
50 | ¥547.70560 | ¥27,385.28 |
100 | ¥542.28220 | ¥54,228.22 |