B33-73-427 | |
---|---|
DigiKey Part Number | 2267-B33-73-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-73-427 |
Description | LABEL 1.75"HX0.75"W WH 1=3500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | Clear | |
Length | 1.750" (44.45mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,735.10000 | ¥2,735.10 |
10 | ¥2,637.43300 | ¥26,374.33 |
25 | ¥2,598.36040 | ¥64,959.01 |